PCE Instruments PCE-SCI-E Signal Converter 0-600V AC/DC 4-20mA/0-10V Output

MPN
PCE-SCI-E
EAN-13
4250348728340
Order Code
10-2036
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £188.98 £161.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The PCE Instruments PCE-SCI-E is a panel meter featuring voltage and current displays. Designed for precision, it provides reliable amperage readings for monitoring electrical systems. This instrument is typically used in industrial settings for electrical measurement and control applications.
Type PCE-SCI-E
Dim (L x W x H) 106 x 22.5 x 108 mm
Height 108mm
IP Rating IP30, IK06
Length 106mm
Reading Category CAT II
Reading range (max.) 600V
Supply Voltage 0 - 10V
Weight 150g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot