PCE Instruments PCE-RS 27 Rigid Borescope 2.7mm Dia 175mm Length LED

MPN
PCE-RS 27
EAN-13
4250348715630
Order Code
10-2031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £1014.99 £924.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The PCE Instruments PCE-RS 27 Borescope features a flexible gooseneck camera ideal for inspecting confined spaces. Manufactured by PCE Instruments, this endoscopic camera provides excellent visual access for pipe and industrial inspections. It is a reliable videoscope for examining hard-to-reach areas in various maintenance and repair applications.
Type Endoscope
Probe Length 175mm
Dimensions (L x W) 175 mm x 2.7 mm
Field of View 45°
Length 175mm
Weight 630g
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot