PCE Instruments PCE-RCM 11 Air Quality Monitor for Dust Temp Humidity

Order Code:

10-2025

Brand: PCE Instruments MPN: PCE-RCM 11 EAN-13: 4250348718358
Qty Unit Price (Inc VAT)
1+ £393.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 02/05/2026

PCE Instruments PCE-RCM 11 is a fine dust detector designed for environmental testing. This instrument measures temperature and humidity, providing comprehensive air quality monitoring. Typical applications include assessing indoor air quality in homes, offices, and industrial environments.
Type Fine dust detector
Accuracy 10%
Calibrated to Manufacturer's standards (no certificate)
Height 155mm
Length 85mm
Reading range 2.5 - 10 µm
Reading range (max.) 10µm
Reading range (min.) 2.5µm
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot