PCE Instruments PCE-PA 8000 Network Diagnostics HVAC Meter with SD Card Logging

MPN
PCE-PA 8000
EAN-13
4250348707109
Order Code
10-2003
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £1393.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

PCE Instruments' PCE-PA 8000 is a versatile mains tester designed for network diagnostics and power grid analysis. Its main features include accurate measurements and comprehensive diagnostics capabilities. This device is typically used in applications requiring detailed assessments of electrical systems and network performance.
Type Network diagnostics
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 225 x 125 x 64 mm
Height 64mm
Length 225mm
Phase detection Yes (built-in)
Reading Category CAT III 600 V
Weight 948g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot