PCE Instruments PCE-MM 800 USB Microscope 1600x Zoom 8 LEDs 1600x1200 px

MPN
PCE-MM 800
EAN-13
4250348716132
Order Code
10-1995
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

PCE Instruments PCE-MM 800 USB microscope features reflected light and is ideal for detailed inspections. The device offers high-resolution imaging capabilities, making it suitable for applications in education and research. This microscope is compact and portable, allowing for easy use in various settings.
Type USB microscope
Bulb Type LED (monochrome)
Length 112mm
Lighting Type Reflected light
Weight 250g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot