PCE Instruments PCE-LMD 10 Lux Meter 400k lx Max Ext Probe Micro-USB

MPN
PCE-LMD 10
EAN-13
4250348728326
Order Code
10-1987
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £205.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

PCE Instruments manufactures the PCE-LMD 10 Lux meter, capable of measuring up to 400,000 lux, ideal for assessing light intensity. This portable device is suited for various applications including ensuring optimal lighting conditions in workplaces, museums, and plant growth areas. Its precision and easy operation make it a valuable tool for both professionals and hobbyists requiring accurate brightness measurements.
Type Lux meter
Illuminance Reading Range 1000lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 167 x 88 x 32 mm
Display LCD
Height 32mm
Interfaces USB
Length 167mm
Reading Accuracy 5%
Reading Type Light intensity
Weight 320g
Width 88mm

Reviews

Be the first to submit a review

Trustpilot