PCE Instruments PCE-HAD 5 Coolant tester 0-1000 ppm Thermometer Calibrated

MPN
PCE-HAD 5
EAN-13
4250348736154
Order Code
17-1806
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PCE Instruments PCE-HAD 5, a versatile coolant tester with the manufacturer's part number 3369085, designed to deliver precise measurements in industrial settings. This product is engineered to measure coolant concentration with a range from 0 to 1000 ppm and features an integrated thermometer for accurate temperature assessments, ensuring reliable data under varying conditions. The PCE-HAD 5 is calibrated to offer high precision, making it indispensable in automotive and mechanical engineering applications where monitoring coolant levels is critical for maintaining system efficiency and avoiding equipment failure. Its robust design and reliable performance make it a preferred choice for engineers engaged in maintenance, diagnostics, and quality control in environments where coolant systems are prevalent.
Colour Black
Accuracy 5
Dimensions (L x W x H) 173 x 64 x 30 mm
Electrode length 265mm
Height 30mm
IP Rating IP40
Length 173mm
Power Supply 1.5V
Product Type Coolant tester
Reading range 0 - 1000 ppm
Reading range (max.) 1000ppm
Resolution 1ppm
Type Coolant tester
Weight 177g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot