PCE Instruments PCE-DT 65 Tachometer Laser/Mechanical Speed Measurement

MPN
PCE-DT 65
EAN-13
4250348710475
Order Code
10-1958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £100.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

PCE Instruments manufactures the PCE-DT 65 Tachometer. It features accurate measurement capabilities for rotational speeds. This tachometer is typically used in mechanical and engineering applications.
Type Tachometer
Speed 2 U/min
Display Type LCD
Calibrated to Manufacturer's standards (no certificate)
Dimensions (W x H) 60 mm x 42 mm
Height 42mm
Weight 200g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot