PCE Instruments PCE-AQD 20 Fine Dust Detector Logs Temp Humidity CO2

MPN
PCE-AQD 20
EAN-13
4250348719492
Order Code
10-1927
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £612.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/11/2026

PCE Instruments manufactures the PCE-AQD 20, a fine dust detector designed for environmental testing. This device measures temperature, humidity, CO2 levels, and air pressure. It is typically used in indoor air quality assessments and building maintenance.
Type Fine dust detector
Accuracy 0.8°C / 3%RH / 50ppm
Calibrated to Manufacturer's standards (no certificate)
Height 194mm
Length 93mm
Reading range 0, 5, 0 - 50, 95, 10000 °C, RH, ppm
Weight 387g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot