PCE Instruments PCE-555 Hygrometer Moisture Meter For Quick Humidity Check

MPN
PCE-555
EAN-13
4250348700384
Order Code
10-1914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £89.86 £76.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/10/2026

PCE Instruments manufactures the PCE-555 Hygrometer, an air humidity meter measuring relative humidity from 0 RH to 100 RH. This portable moisture meter is ideal for detecting building moisture and mould, alerting users to potential mould problems. It is commonly used as an indoor RH meter for maintaining safe and healthy environments.
Type Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 100°C
Accuracy ± 1°C
Basic Accuracy 0.01%
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 45 x 34 x 225 mm
Display Digital
Height 225mm
Humidity reading accuracy 0.01 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Length 45mm
Max. temperature 100°C
Min. temperature -30°C
Power Supply 9 V battery (1x)
Weight 200g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot