PCE Instruments Pce-354 Sound Level Meter 30-130 Db 20-12500 Hz Class 2

MPN
PCE-354
EAN-13
4250348731104
Order Code
17-1796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £141.85 £120.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

PCE Instruments PCE-354, is a sound level meter designed for precise sound, noise, and vibration measurement. With a measurement range of 30 to 130 dB and a frequency rating of 20 to 12,500 Hz, this Class 2 instrument provides reliable data for various acoustic assessments. The device includes features such as Leq, Lap, and LCP frequency weighting, which are essential for accurate evaluation in compliance with industry standards. It is utilised in engineering applications such as environmental noise assessment, workplace noise monitoring, and machinery sound analysis, ensuring adherence to safety regulations and enhancing acoustic performance evaluations.
Type Sound level meter
Reading range 30 - 130 dB
dB (A) accuracy 1.5dB
dB (A) SPL reading range (max.) 130dB
dB (A) SPL reading range (min.) 30dB
dB (C) accuracy 1.5dB
dB SPL (C) reading range (min.) 30dB
Dimensions (L x W x H) 177 x 60 x 60 mm
Display LCD
Frequency Range 20 Hz - 12500 Hz
Height 60mm
Length 177mm
Max. frequency 12500Hz
Min. frequency 20Hz
Reading Type SPL
SPL resolution 0.1dB
Weight 110g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot