PCE 9430721 Power Distributor 400V 16A 3x CEE Sockets with 1.5m Cable

MPN
9430721
Brand
PCE
EAN-13
9003399102097
Order Code
10-1888
Country of Origin
Austria
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The PCE CEE power distributor, model 9430721, is a high voltage device that operates at 400 V and 16 A. It is typically used for construction site cables, providing reliable power distribution. Manufactured by PCE, it's designed to handle demanding electrical applications.
Connector 1 CEE phase inverter plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
Length 1.5m
Type CEE power distributor
Dimensions (L x W x H) 195 x 78 x 80 mm
Height 80mm
Inputs 1 CEE-phase inverter plug, 16 A, 5-pole
IP Rating IP44
Nominal Current 16A
Nominal Input Voltage 400V
Nominal Voltage 400V
Number of CEE connectors 3
Number of pins 5
Outputs 3 x CEE socket 16A, 5-pin
Standards H07RN-F 5G 1,5mm²
Width 78mm

Reviews

Be the first to submit a review

Trustpilot