PCE 9430453 Mobile Power Distributor 400V 16A with 3 CEE Sockets

MPN
9430453
Brand
PCE
EAN-13
9003399304538
Order Code
10-1885
Country of Origin
Austria
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PCE CEE power distributor 9430453 is manufactured by PCE and is designed for high voltage applications. It features a voltage rating of 400 V and a current rating of 16 A. This power distributor is typically used in industrial and commercial settings for efficient power distribution.
Type CEE power distributor
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Dim (L x W x H) 195 x 78 x 80 mm
Height 80mm
Inputs 1 CEE-phase inverter plug, 16 A, 5-pole
IP Rating IP44
Length 195mm
Number of CEE connectors 3
Number of pins 5
Number of Ways 5
Outputs 3 x CEE socket 16A, 5-pin
Type A CEE phase inverter plug (5-pin, 16 A)
Type B CEE connector (5-pin, 16 A)
Voltage Rating 400V
Width 78mm

Reviews

Be the first to submit a review

Trustpilot