PCE 8013-6 CARA Right Angle Plug 16A 3-pin 230V

Image Representative of Range

PCE 8013-6 CARA Right Angle Plug 16A 3-pin 230V

MPN
8013-6
Brand
PCE
EAN-13
9003399705106
Order Code
12-6432
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The PCE CEE CARA right angle plug 8013-6 is a high voltage socket designed to handle 16 A at 230 V. This plug, with 3-pin configuration, is optimised for secure and reliable electrical connections. It is typically used in industrial and commercial settings where robust and durable electrical connections are required.
Type CEE CARA right angle plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Blue
Cores 3
IP Rating IP44
Type A Screws
Type B CEE Cara plug
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot