PCE 75352-6 CEE Wall Socket 63A 5-Pin 400V w/ Mechanical Interlocking

MPN
75352-6
Brand
PCE
EAN-13
9003399068706
Order Code
10-1867
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £235.77 £200.40
10+ £195.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

PCE manufactures the CEE wall socket, model 75352-6, designed for high voltage applications. This robust 5-pin outlet supports a 63 A current at 400 V, ensuring reliable power connections. It is typically used in industrial settings where secure electrical connections are crucial.
Type CEE wall socket
Current Rating 63A
Wire Gauge AWG 10
Gender Socket
Colour Grey, Red
Dim (L x W x H) 310 x 162 x 184 mm
Height 184mm
IP Rating IP67
Length 310mm
Misc Attribute With switches
Type A Screws
Type B CEE connector
Voltage Rating 400V
Width 162mm

Reviews

Be the first to submit a review

Trustpilot