PCE 325-6 Add-On Socket 32A 5-Pin 400V 1 piece Durable Connectivity

Image Representative of Range

PCE 325-6 Add-On Socket 32A 5-Pin 400V 1 piece Durable Connectivity

MPN
325-6
Brand
PCE
EAN-13
9003399047275
Order Code
12-6406
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The PCE 325-6 CEE add-on socket is a high voltage outlet with a rating of 32 A and 5 pins, designed for use with 400 V systems. Manufactured by PCE, this socket is suitable for industrial applications requiring robust and reliable connections. Typical uses include powering machinery and equipment in heavy-duty environments.
Type CEE add-on socket
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Type A Screws
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot