PCE 2253-6 CEE Connector 32A 5-Pin 400V Brass Contacts Plastic Housing

MPN
2253-6
Brand
PCE
EAN-13
9003399369568
Order Code
10-1846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The PCE 2253-6 CEE connector is a high voltage socket designed for 32 A current and 400 V voltage with a 5-pin configuration. Manufactured by PCE, it provides robust and reliable electrical connections for industrial and commercial settings. It is typically used in environments requiring secure and efficient power distribution.
Type CEE connector
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Cores 5
Height 105mm
IP Rating IP44
Length 194mm
Number of pins 5
Number of Ways 5
Type A Screw terminals
Type B CEE connector (5-pin, 32 A)
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot