PCE 15851600 Flex Series Dry-lining Box 158x330x471mm Grey IP66/IP67 IK08

Order Code:

10-1844

Brand: PCE MPN: 15851600 EAN-13: 9003399522703
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PCE 15851600 dry-lining box is an empty junction box designed for electrical installations. It boasts an IP66/IP67 rating, providing excellent protection against dust and water. This FLEX 16-E box, measuring 158 x 330 x 471 mm and IK08-rated for impact resistance, is ideal for challenging environments.
Type Dry-lining box (empty)
Material Acrylonitrile butadiene styrene
Protection Rating IP66
Colour Grey
Dimensions (L x W x H) 158 x 330 x 471 mm
Enclosure Height 471mm
Enclosure Length 158mm
Enclosure Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot