PCE 15850600 Flex Dry-lining Box 132x160x471mm Grey IP66/IP67 IK08

Order Code:

10-1843

Brand: PCE MPN: 15850600 EAN-13: 9003399522666
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PCE 15850600 dry-lining box is manufactured by FLEX 6-E and provides robust protection with its IP66/IP67 rating. It measures 132 x 160 x 471 mm, offering reliable protection for electrical connections. Typically used in commercial or industrial settings, it safeguards against dust and water ingress.
Type Dry-lining box (empty)
Material Acrylonitrile butadiene styrene
Protection Rating IP66
Colour Grey
Dimensions (L x W x H) 132 x 160 x 471 mm
Enclosure Height 471mm
Enclosure Length 132mm
Enclosure Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot