PCE 145-6 Twist CEE Wall Socket 125A 5-pin 400V Rotating Housing

MPN
145-6
Brand
PCE
EAN-13
9003399068164
Order Code
10-1842
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £151.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by PCE, the Twist 145-6 is a CEE wall socket designed for high voltage applications, supporting up to 125 A and operating at 400 V with a 5-pin configuration. This robust socket is ideal for use in industrial and commercial environments requiring reliable power connections. The PCE Twist 145-6 is typically used in settings where heavy machinery and equipment demand secure and efficient power outlets.
Type CEE wall socket
Current Rating 125A
Gender Socket
Colour Grey, Red
Dim (L x W x H) 322 x 162 x 205 mm
Height 205mm
IP Rating IP67
Length 322mm
Misc Attribute Without switch
Type A Screws
Type B CEE connector
Voltage Rating 400V
Width 162mm

Reviews

Be the first to submit a review

Trustpilot