PCE 1323-0bc Surface-Mount Socket IP55 Black/Blue 1 piece

MPN
1323-0bc
Brand
PCE
EAN-13
2050007665151
Order Code
10-1841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The PCE 1323-0bc is a surface-mount socket designed by PCE, exhibiting an IP55 rating for dust and water resistance. This black and blue socket is ideal for industrial applications requiring reliable and durable electrical connections. It is commonly used in environments where robust performance and protection against the elements are essential.
Type Surface-mount socket
Number of Gangs 1
IP Rating IP55
Colour Black/blue
Depth 58mm
Dimensions (W x H x D) 50 x 62 x 58 mm
Height 62mm
Nominal Current 16A
Outlets 1
Width 50mm

Reviews

Be the first to submit a review

Trustpilot