PCE 113-6 Cara Wall Socket 16A 3-Pin 230V CEE 1 piece

Image Representative of Range

PCE 113-6 Cara Wall Socket 16A 3-Pin 230V CEE 1 piece

MPN
113-6
Brand
PCE
EAN-13
9003399113062
Order Code
12-6370
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

The PCE 113-6 CEE CARA wall socket is a high voltage socket designed to handle 16 A and 230 V. It features a durable 3-pin configuration, making it suitable for various industrial and commercial applications. Ideal for ensuring reliable electrical connections, it can be used in workshops and construction sites.
Type CEE CARA wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Blue
Cores 3
IP Rating IP44
Misc Attribute With screw terminals
Type A Screws
Type B CEE Cara connector
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot