PCE 0253-6 CEE Plug 32A 5-pin 400V Brass Contacts Plastic Housing

MPN
0253-6
Brand
PCE
EAN-13
9003399369513
Order Code
10-1833
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

The PCE 0253-6 is a high voltage socket manufactured by PCE, designed for use with 400 V systems. This CEE plug is capable of handling 32 A and features a 5-pin configuration. It is typically used in industrial environments to connect heavy machinery and equipment safely.
Type CEE plug
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red, Black
Cores 5
Height 93mm
IP Rating IP44
Length 182mm
Number of pins 5
Number of Ways 5
Type A Screw terminals
Type B CEE plug (5-pin, 32 A)
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot