PCB PIN CONNECTOR 3 POLE

Order Code:

23-2640

Brand: Bulgin MPN: PX0707/P/03

Discontinued


PCB Mounting PIN Connector, 250V Voltage Rating, 10A Current Rating, 3 Pole, Plug Contact Gender, Circular Type, 8mm Cable Diameter, Solder Termination, PCB Mounting, Black Colour, IP68 Protection, Copper Alloy Contact Material, -20°C to +70°C Operating Temperature, 35.7mm Diameter

Trustpilot