PC Electric 545-1 Power Twist CEE Wall Plug 125A 5-pin IP67 1 Piece

MPN
545-1
Brand
PC Electric
EAN-13
9003399772382
Order Code
10-1826
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £194.52 £165.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

PC Electric's 545-1 is a high voltage socket with a Power Twist design, offering a robust 5-pin connection. This CEE wall plug is designed to handle 125 A, ensuring reliable performance in high-demand electrical applications. It is typically used in industrial settings where a secure and efficient power outlet is required.
Type CEE wall plug
Current Rating 125A
Gender Socket
Colour Grey
Cores 5
IP Rating IP67
Number of pins 5
Standards IEC 60309
Type A Screws
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot