PC Electric 535-1 Power Twist CEE Wall Plug 63A 5-Pin IP67 1Piece

MPN
535-1
Brand
PC Electric
EAN-13
9003399231308
Order Code
10-1824
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £87.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PC Electric 535-1 CEE wall plug is a high voltage socket designed for industrial applications. This Power Twist model features a 63 A capacity and a 5-pin configuration, ensuring effective power distribution. Suitable for high-demand equipment connections, it is ideal for use in manufacturing and construction environments.
Type CEE wall plug
Current Rating 63A
Wire Gauge AWG 10
Gender Socket
Colour Grey
Cores 5
IP Rating IP67
Standards IEC 60309
Type A Screws
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot