PC Electric 525-1 Power Twist Wall Plug 32A 5-Pin IP44 1 Pc

MPN
525-1
Brand
PC Electric
EAN-13
9003399060793
Order Code
10-1823
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £26.38 £22.42
10+ £21.37
100+ £21.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The PC Electric 525-1 CEE wall plug is a high voltage socket designed to handle 32 A through its 5-pin configuration. This Power Twist outlet is ideal for industrial applications requiring secure and reliable connections. Typically used in environments with high electrical demands, it ensures safety and efficiency.
Type CEE wall plug
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Grey
Cores 5
IP Rating IP44
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot