PC Electric 515-1 Power Twist Wall Plug 16A 5-Pin 1h IP44 1Piece

MPN
515-1
Brand
PC Electric
EAN-13
9003399058622
Order Code
10-1822
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PC Electric 515-1 is a high voltage socket featuring a CEE wall plug design and five pins, supporting up to 16 A. It is known for its reliable Power Twist mechanism, ensuring secure and robust connections. This plug is ideal for industrial and commercial applications where efficient and safe power distribution is essential.
Type CEE wall plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Grey
Cores 5
IP Rating IP44
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot