PC Electric 514-1 CEE Wall Plug 16A 4-pin IP44 1Piece

MPN
514-1
Brand
PC Electric
EAN-13
9003399968693
Order Code
10-1821
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PC Electric 514-1 Power Twist is a high voltage outlet designed as a CEE wall plug. This 4-pin, 16 A socket is typically used in industrial settings to provide robust power connections. Ideal for machinery and equipment, it ensures safe and reliable electrical distribution.
Type CEE wall plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Grey
Cores 4
IP Rating IP44
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot