PC Electric 513-1 Power Twist Wall Plug 16A 3-pin IP44 1 Piece

MPN
513-1
Brand
PC Electric
EAN-13
9003399057298
Order Code
10-1819
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PC Electric 513-1 CEE wall plug is a high voltage outlet designed for robust and reliable performance. With its 16 A 3-pin configuration, it is ideal for industrial applications requiring secure electrical connections. This Power Twist wall plug is often used in environments demanding durable and safe power solutions.
Type CEE wall plug
Current Rating 16A
Wire Gauge AWG 14
Gender Plug
Colour Grey
Cores 3
IP Rating IP44
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot