PC Electric 435-1 Power Twist CEE Add-On Socket 63A 5-Pin IP67

Order Code:

10-1818

Brand: PC Electric MPN: 435-1 EAN-13: 9003399206436
Qty Unit Price (Ex VAT)
1+ £62.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

PC Electric high voltage outlet known as the Power Twist 435-1, a robust CEE add-on socket designed for 63 A and 5-pin applications. This durable socket is ideal for industrial settings requiring reliable power connections. The PC Electric 435-1 CEE add-on socket is suitable for high-power equipment needs.
Type CEE add-on socket
Current Rating 63A
Colour Grey
Cores 5
Dim (W x H) 100 mm x 112 mm
Height 112mm
IP Rating IP67
Standards IEC 60309
Type A Screws
Type B CEE connector
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot