PC Electric 25712-ssc Safety mains socket Plastic Black IP54 250 V

MPN
25712-ssc
Brand
PC Electric
EAN-13
9003399603105
Order Code
17-1789
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £15.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PC Electric 25712-ssc, a robust safety mains socket designed to meet demanding electrical standards. Constructed from durable plastic and finished in black, this mains socket features an IP54 rating, providing protection against dust ingress and water splashing from all directions, making it suitable for use in outdoor and industrial settings. With a nominal voltage capacity of 250 V, the device is engineered for reliable performance in environments where safety and durability are paramount. Typical applications include electrical distribution in manufacturing facilities, outdoor events, and construction sites where exposure to environmental elements is a concern. The product, also referenced as 3384739 - PC Electric 25712-ssc, adheres to stringent safety guidelines, ensuring dependable electrical connections.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 70mm
Dimensions (Ø x L) 70 mm x 142 mm
IP Rating IP54
Length 142mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot