PC Electric 25712-ss Safety mains socket Black Plastic 250V IP54

MPN
25712-ss
Brand
PC Electric
EAN-13
9003399490583
Order Code
17-1788
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £10.87 £9.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

PC Electric 25712-ss, also known as product 3384738, is a safety mains socket designed for rigorous industrial applications. This robust component is manufactured from high-quality black plastic, offering durability and a reliable solution for power distribution requirements. Rated at 250 volts and boasting an IP54 protection class, it ensures protection against dust ingress and splashing water, making it suitable for demanding environments such as workshops, construction sites, and outdoor installations. The 25712-ss is engineered for applications where enhanced safety and resilience are prerequisites, providing a dependable interface for powering equipment and machinery while maintaining necessary safety standards.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 70mm
Dimensions (Ø x L) 70 mm x 142 mm
IP Rating IP54
Length 142mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot