PC Electric 2510-ssc Safety mains socket Rubber 250V Black IP20

MPN
2510-ssc
Brand
PC Electric
EAN-13
9003399469343
Order Code
17-1777
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

PC Electric 2510-ssc is a safety mains socket designed for robust performance in electrical applications. This product, alternatively described as 3384720 - PC Electric 2510-ssc, features a durable rubber construction capable of handling up to 250V, ensuring reliable operation in various electrical environments. It is coloured black and rated at IP20, indicating suitable use for indoor applications where limited intrusion protection is required. Engineers often install this mains socket in residential and commercial systems, where its safety features contribute to secure power distribution management. The design emphasises both functionality and the adherence to safety standards, ensuring dependable integration into existing electrical infrastructures.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 50mm
Dimensions (Ø x L) 50 mm x 100 mm
IP Rating IP20
Length 100mm
Load (max.) 16A
Material Rubber
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot