PC Electric 2510-ss Safety mains socket Rubber Black 250V IP20

MPN
2510-ss
Brand
PC Electric
EAN-13
9003399469060
Order Code
17-1776
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

PC Electric 2510-ss safety mains socket is a robust and reliable component designed for secure electrical connections, with the manufacturer's part number 3384719. Featuring a black rubberised exterior, this socket operates at a maximum voltage of 250 volts and complies with the IP20 protection standard, ensuring suitability for indoor use where solid object ingress protection is required. Its design is particularly suited for environments where safety and durability are critical, such as industrial automation systems, laboratory equipment, and various household appliances. The 2510-ss is engineered to provide dependable electrical connectivity while minimising the risk of accidental disconnection or exposure to electrical hazards.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 50mm
Dimensions (Ø x L) 50 mm x 100 mm
IP Rating IP20
Length 100mm
Load (max.) 16A
Material Rubber
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot