PC Electric 2410-ssc Safety mains socket Rubber Black 250 V IP20

MPN
2410-ssc
Brand
PC Electric
EAN-13
9003399469008
Order Code
17-1764
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

PC Electric 2410-ssc, a highly dependable safety mains socket made from durable rubber, designed to accommodate various engineering applications. This product, also known as the 3384714 - PC Electric 2410-ssc, is engineered to operate at a voltage rating of 250 V and conforms to an IP20 protection rating, making it suitable for indoor environments where basic protection against dust intrusion is sufficient. Its robust construction ensures reliable performance in settings such as workshops and industrial facilities where safety and dependability are of paramount importance. This mains socket exemplifies precise engineering, offering a secure connection for electrical applications without the need for complex installation or maintenance procedures.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 50mm
Dimensions (Ø x L) 50 mm x 97 mm
IP Rating IP20
Length 97mm
Load (max.) 16A
Material Rubber
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot