PC Electric 20352-8u Safety mains socket bronze green PA6 ABS IP66/IP68 250V

MPN
20352-8u
Brand
PC Electric
EAN-13
9003399277252
Order Code
17-1762
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
10+ £25.92
50+ £25.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

PC Electric 20352-8u represents a safety mains socket in a distinctive bronze green colour, combining polyamide 6 (PA6) and acrylonitrile butadiene styrene (ABS) materials to ensure robust and reliable performance. This unit is rated at IP66/IP68, providing exceptional protection against dust ingress and powerful water jets, as well as extended submersion in water, making it ideal for demanding environments. It supports a voltage of up to 250V, ensuring compatibility with a wide range of electrical systems. The 20352-8u safety mains socket can be strategically utilised in engineering projects that require durable power outlets, particularly in industrial facilities, outdoor installations, and environments where moisture resistance is crucial.
Type Safety mains socket
Number of Gangs 1
Colour Bronze green (matt)
Destination Austria, Germany
IP Rating IP66, IP68
Load (max.) 16A
Mains plug type (on device) F
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot