PC Electric 1252-1 CEE Wall Socket 32A 5-Pin IP67 1 Piece

MPN
1252-1
Brand
PC Electric
EAN-13
9003399602641
Order Code
10-1751
Country of Origin
Austria
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by PC Electric, the 1252-1 is a high voltage CEE wall socket with a 32 A capacity and five pins. This durable socket is ideal for heavy-duty electrical applications requiring robust connections. It is commonly used in industrial and commercial settings for powering large equipment.
Type CEE wall socket
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Grey
Cores 5
IP Rating IP67
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot