PC Electric 125-1 CEE Wall Socket 32A 5-Pin IP44 1Piece

MPN
125-1
Brand
PC Electric
EAN-13
9003399140075
Order Code
10-1750
Country of Origin
Austria
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The PC Electric 125-1 is a high voltage socket designed for heavy electrical applications. This CEE wall socket, with a 32 A capacity and 5-pin configuration, ensures safe and reliable power connections. Ideal for industrial environments, the PC Electric 125-1 CEE wall socket is commonly used in factories and workshops.
Type CEE wall socket
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Grey
Cores 5
IP Rating IP44
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot