PC Electric 1152-1 CEE Wall Socket 16A 5-Pin 1h IP67 1 Piece

MPN
1152-1
Brand
PC Electric
EAN-13
9003399436376
Order Code
10-1749
Country of Origin
Austria
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

PC Electric's 1152-1 is a high voltage socket, designed as a robust CEE wall socket with a 16 A current rating and five pins. This durable outlet is ideal for industrial settings where secure and reliable power connections are essential. Typical applications include connecting heavy machinery or equipment in factories and workshops.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Grey
Cores 5
IP Rating IP67
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot