PC Electric 115-1 CEE Wall Socket 16A 5-Pin 1h IP44 1Piece

MPN
115-1
Brand
PC Electric
EAN-13
9003399019487
Order Code
10-1748
Country of Origin
Austria
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

PC Electric 115-1 CEE wall socket, a high voltage socket designed for rugged applications. This 16 A, 5-pin outlet is suitable for industrial environments requiring reliable power distribution. Ideal for heavy-duty machinery, the socket ensures a secure and stable electrical connection.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Grey
Cores 5
IP Rating IP44
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot