PC Electric 1132-1 CEE Wall Socket 16A 3-Pin 1h IP67 1 Piece

MPN
1132-1
Brand
PC Electric
EAN-13
9003399109638
Order Code
10-1747
Country of Origin
Austria
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PC Electric's 1132-1 is a high voltage CEE wall socket with a current rating of 16 A, featuring three pins for secure connections. This durable high voltage outlet is designed for safe and reliable power distribution in industrial and commercial settings. It is typically used to connect equipment like machinery and heavy-duty appliances to the electrical supply.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Grey
Cores 3
IP Rating IP67
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot