PC Electric 045-1 Power Twist CEE Plug 125A 5-Pin IP67 1 Piece

MPN
045-1
Brand
PC Electric
EAN-13
9003399206801
Order Code
10-1740
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £148.96 £129.41
10+ £125.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PC Electric 045-1 CEE plug is a 125 A, 5-pin high voltage socket designed for industrial applications. Manufactured by PC Electric, this Power Twist plug ensures reliable power distribution in high-demand environments. It is typically used in heavy machinery and large equipment setups requiring robust electrical connections.
Type CEE plug
Current Rating 125A
Gender Socket
Colour Grey
Cores 5
IP Rating IP67
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot