PC Electric 0252-1 SHARK CEE Plug 32A 5-pin 1h IP67

MPN
0252-1
Brand
PC Electric
EAN-13
9003399064296
Order Code
10-1737
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £30.02 £25.52
10+ £24.32
100+ £24.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The PC Electric 0252-1 CEE plug is a high voltage socket designed for a 32 A, 5-pin configuration. It is ideal for industrial settings and heavy-duty electrical applications, ensuring reliable power delivery. This robust Shark model can be used in environments requiring secure, high-capacity connections.
Type CEE plug
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Grey
Cores 5
IP Rating IP67
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot