PC Electric 025-1 Shark CEE Plug 32A 5-Pin 1Piece IP44/IP54 1h

MPN
025-1
Brand
PC Electric
EAN-13
9003399160899
Order Code
10-1736
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The PC Electric 025-1 is a high voltage socket designed for demanding power applications. This Shark series CEE plug features a 32 A 5-pin configuration, offering robust and reliable electrical connections. It is typically used in commercial and industrial environments for machinery and heavy-duty equipment.
Type CEE plug
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Grey
Cores 5
IP Rating IP44, IP54
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot