PC Electric 0232-1 Shark CEE Plug 32A 3-pin IP67 1Piece

Order Code:

10-1735

Brand: PC Electric MPN: 0232-1 EAN-13: 9003399890888
Qty Unit Price (Ex VAT)
1+ £33.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The PC Electric 0232-1 CEE plug is a high voltage socket designed for 32 A applications. This Shark plug is robust and suitable for industrial use. It is typically employed to power heavy machinery and equipment.
Type CEE plug
Current Rating 32A
Colour Grey
Cores 3
IP Rating IP67
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot