PC Electric 023-1 Shark CEE Plug 32A 3-Pin IP44/IP54 1Piece

MPN
023-1
Brand
PC Electric
EAN-13
9003399653322
Order Code
10-1734
Country of Origin
Austria
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by PC Electric, the Shark 023-1 CEE plug is a high voltage socket designed for 32 A connections. This durable, 3-pin plug is typically used in industrial settings for secure power transfer. The PC Electric 023-1 is known for its reliability in demanding environments.
Type CEE plug
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Grey
Cores 3
IP Rating IP44, IP54
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot