PC Electric 0152-1 SHARK CEE Plug 16A 5p 1h IP67 1Piece

MPN
0152-1
Brand
PC Electric
EAN-13
9003399361777
Order Code
10-1733
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £26.78 £22.76
10+ £21.69
100+ £21.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PC Electric 0152-1 CEE plug is a 16 A, 5-pin high voltage socket designed for reliable electrical connections. Its robust construction makes it suitable for industrial and outdoor settings. Ideal for powering heavy machinery and other high-demand electrical equipment.
Type CEE plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Grey
Cores 5
IP Rating IP67
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot