PC Electric 015-1 SHARK CEE Plug 16A 5p IP44/IP54 1h 1Piece

MPN
015-1
Brand
PC Electric
EAN-13
9003399143762
Order Code
10-1732
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £15.13 £12.86
10+ £12.09
100+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The PC Electric 015-1 CEE plug is a 16 A, 5-pin high voltage socket. It is designed for secure and reliable electrical connections. Typical applications include industrial and commercial settings requiring durable high voltage outlet solutions.
Type CEE plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Grey
Cores 5
IP Rating IP44, IP54
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot