PC Electric 0132-1 Shark CEE Plug 16A 3-Pin IP67 1Piece

MPN
0132-1
Brand
PC Electric
EAN-13
9003399173530
Order Code
10-1731
Country of Origin
Austria
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PC Electric 0132-1 CEE plug is a robust 16 A 3-pin connector suitable for high voltage applications. Manufactured by PC Electric, its Shark design ensures a secure and reliable connection in challenging environments. It is commonly used in industrial and commercial settings that require dependable power distribution.
Type CEE plug
Current Rating 16A
Wire Gauge AWG 14
Gender Plug
Colour Grey
Cores 3
IP Rating IP67
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot